Reference Only
374932-E
DIN 41612 Connectors 20P DIN41612 PIN STR TYPE Q/3
Datasheet
374932-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Positions | 20 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Type | Type Q/3 | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Packaging | Tube | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 374932 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 98 / Multiples: 98)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,34 € | 523,32 € | |
| 5,28 € | 1.034,88 € | |
| 4,77 € | 1.402,38 € | |
| 4,72 € | 2.775,36 € | |
| 4,08 € | 4.398,24 € | |
| 4,04 € | 10.293,92 € |
Need more?
Sign in to add notes