Reference Only
384265-E
DIN 41612 Connectors 32P TYPE B/2 PIN R/A T/H
Datasheet
384265-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Positions | 32 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Type | Type B/2 | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Packaging | Tube | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 384265 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 38 / Multiples: 38)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,64 € | 176,32 € | |
| 4,59 € | 348,84 € | |
| 4,55 € | 518,70 € | |
| 4,43 € | 1.178,38 € | |
| 4,25 € | 2.261,00 € | |
| 4,21 € | 4.319,46 € | |
| 4,17 € | 10.458,36 € |
Need more?
Sign in to add notes