Reference Only
384307-E
Board to Board & Mezzanine Connectors 160P 2.54MM MALE R/A E160 DC HD PRESSFIT
Datasheet
384307-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Packaging | Tray | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | DIN | |
| Part # Aliases | 384307 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
247In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 19 / Multiples: 19)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,23 € | 308,37 € | |
| 15,53 € | 590,14 € | |
| 15,38 € | 876,66 € | |
| 14,87 € | 1.695,18 € | |
| 14,27 € | 3.795,82 € | |
| 14,12 € | 7.243,56 € |
Need more?
Sign in to add notes