Reference Only
384463-E
Headers & Wire Housings SRCP 2,54 4 M 1 SMD 137 E1 168
Datasheet
384463-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Series | MaxiBridge | |
| Tradename | MaxiBridge | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 384463 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.600 / Multiples: 320)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,71 € | 4.336,00 € | |
| 2,68 € | 17.152,00 € | |
| 2,55 € | 65.280,00 € | |
| 2,51 € | 188.752,00 € | |
| 2,41 € | 362.464,00 € | |
| 2,39 € | 718.912,00 € | |
| 2,37 € | 1.186.896,00 € |
Need more?
Sign in to add notes