Reference Only
384464-E
Headers & Wire Housings SRCP 2,54 4 M 1 SMD 137
Datasheet
384464-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Plug | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Series | MaxiBridge | |
| Tradename | MaxiBridge | |
| Packaging | Bulk | |
| Housing Color | Green | |
| Housing Gender | Male | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 384464 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.600 / Multiples: 320)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,85 € | 4.560,00 € | |
| 2,82 € | 18.048,00 € | |
| 2,69 € | 68.864,00 € | |
| 2,54 € | 191.008,00 € | |
| 2,52 € | 379.008,00 € | |
| 2,49 € | 748.992,00 € | |
| 2,47 € | 1.236.976,00 € |
Need more?
Sign in to add notes