Reference Only
384465-E
Headers & Wire Housings 4-PIN VERTICAL SMT RED
Datasheet
384465-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Plug | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Series | MaxiBridge | |
| Tradename | MaxiBridge | |
| Packaging | Reel | |
| Housing Color | Red | |
| Housing Gender | Male | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 384465 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.600 / Multiples: 320)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,21 € | 5.136,00 € | |
| 3,15 € | 20.160,00 € | |
| 3,02 € | 77.312,00 € | |
| 2,86 € | 215.072,00 € | |
| 2,83 € | 425.632,00 € | |
| 2,80 € | 842.240,00 € | |
| 2,78 € | 1.392.224,00 € |
Need more?
Sign in to add notes