Reference Only
384575-E
Headers & Wire Housings SRCP 1,27 2 M 1 I2426 137
Datasheet
384575-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Series | MiniBridge | |
| Tradename | MiniBridge | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 384575 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8547200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.800 / Multiples: 280)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,44 € | 6.832,00 € | |
| 2,04 € | 10.281,60 € | |
| 2,02 € | 50.904,00 € | |
| 2,00 € | 150.080,00 € | |
| 1,98 € | 297.158,40 € | |
| 1,96 € | 588.313,60 € | |
| 1,94 € | 970.155,20 € |
Need more?
Sign in to add notes