Reference Only
384850-E
DIN 41612 Connectors 128P DIN41612 REC R/A TYPE RD
Datasheet
384850-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Positions | 128 Position | |
| Number of Rows | 4 Row | |
| Pitch | 2.54 mm | |
| Type | Type RD | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Packaging | Tray | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 384850 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 22 / Multiples: 22)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,13 € | 398,86 € | |
| 16,94 € | 745,36 € | |
| 16,76 € | 1.106,16 € | |
| 16,59 € | 1.824,90 € | |
| 16,41 € | 4.332,24 € | |
| 16,24 € | 8.217,44 € |
Need more?
Sign in to add notes