Reference Only

413170-E

DIN 41612 Connectors 15P DIN41612 REC STR TYPE H

Manufacturer:

Mfr Part:
413170-E

TTI Part:
413170-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions15 Position
Number of Rows2 Row
Pitch5.08 mm
TypeType H15
Termination StyleFaston
Mounting AngleStraight
PackagingTray
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Part # Aliases413170

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Sign in to add notes