
464271-E
Hard Metric Connectors STVE 160 M ABCDE VVVVV
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Cable Connectors | |
| Number of Rows | 5 Row | |
| Number of Positions | 160 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Pitch | 2.54 mm | |
| Packaging | Bulk | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | DIN | |
| Part # Aliases | 464271 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,71 € | 868,40 € | |
| 20,79 € | 1.247,40 € | |
| 20,57 € | 2.057,00 € | |
| 18,61 € | 4.838,60 € | |
| 18,41 € | 9.205,00 € | |
| 18,22 € | 18.220,00 € | |
| 18,03 € | 45.075,00 € |
Need more?
Sign in to add notes