Reference Only
464688-E
Headers & Wire Housings 20P 2.54MM VERT MALE 12A GREEN SMT
Datasheet
464688-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Plug | |
| Number of Positions | 20 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | MaxiBridge | |
| Tradename | MaxiBridge | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Current Rating | 11.1 A | |
| Housing Color | Green | |
| Housing Gender | Male | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 464688 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.600 / Multiples: 320)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,65 € | 10.640,00 € | |
| 6,51 € | 41.664,00 € | |
| 6,14 € | 157.184,00 € | |
| 5,92 € | 445.184,00 € | |
| 5,86 € | 881.344,00 € | |
| 5,80 € | 1.744.640,00 € | |
| 5,75 € | 2.879.600,00 € |
Need more?
Sign in to add notes