Reference Only
474820-E
Headers & Wire Housings SRCP 1,27 12 M 1-KS SMD 137
Datasheet
474820-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 12 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 3.5 mm (0.138 in) | |
| Series | MiniBridge-Koshiri | |
| Tradename | MiniBridge | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 474820 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.950 / Multiples: 650)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,81 € | 3.529,50 € | |
| 1,79 € | 9.308,00 € | |
| 1,77 € | 44.869,50 € | |
| 1,63 € | 122.902,00 € | |
| 1,61 € | 241.741,50 € | |
| 1,59 € | 477.477,00 € | |
| 1,58 € | 790.790,00 € |
Need more?
Sign in to add notes