
484967-E
Standard Circular Connector M12 MALE, A CODE, 5P, 17MM SMT
Datasheet
484967-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Series | M12 | |
| Packaging | Reel | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,11 € | 505,50 € | |
| 10,01 € | 2.502,50 € | |
| 9,91 € | 4.955,00 € | |
| 9,82 € | 9.820,00 € | |
| 9,72 € | 24.300,00 € | |
| 9,62 € | 48.100,00 € |
Need more?
Sign in to add notes