
504958-E
Headers & Wire Housings 5P IDC REC BLACK UL 94V-0
Datasheet
504958-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Number of Positions | 5 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Mounting Angle | Straight | |
| Series | MicroBridge | |
| Packaging | Tray | |
| Housing Color | Black | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 504958 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.560 / Multiples: 156)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,98 € | 4.648,80 € | |
| 2,95 € | 18.408,00 € | |
| 2,92 € | 77.438,40 € | |
| 2,89 € | 220.911,60 € | |
| 2,86 € | 432.775,20 € | |
| 2,83 € | 852.056,40 € | |
| 2,80 € | 1.402.128,00 € |
Need more?
Sign in to add notes