
505018-E
Headers & Wire Housings 6 Pin Female Black IDC Straight
Datasheet
505018-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Series | MicroBridge | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 505018 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.380 / Multiples: 138)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,41 € | 4.705,80 € | |
| 3,38 € | 18.657,60 € | |
| 3,21 € | 84.166,20 € | |
| 3,04 € | 230.736,00 € | |
| 3,01 € | 452.764,20 € | |
| 2,98 € | 896.503,20 € | |
| 2,95 € | 1.477.773,00 € |
Need more?
Sign in to add notes