Reference Only
505078-E
Headers & Wire Housings 8 Pin Female Black IDC Straight
Datasheet
505078-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Series | MicroBridge | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 505078 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.420 / Multiples: 114)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,47 € | 11.867,40 € | |
| 3,44 € | 17.255,04 € | |
| 3,27 € | 82.011,60 € | |
| 3,09 € | 231.787,08 € | |
| 3,06 € | 459.073,44 € | |
| 3,03 € | 909.145,44 € | |
| 3,00 € | 1.500.012,00 € |
Need more?
Sign in to add notes