Reference Only
524431-E
Automotive Connectors MCBP 5 F 2 035 137
Datasheet
524431-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | MicroBridge | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | MicroBridge Female Connector | |
| Part # Aliases | 524431 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.950 / Multiples: 130)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,92 € | 3.744,00 € | |
| 1,90 € | 9.633,00 € | |
| 1,88 € | 47.169,20 € | |
| 1,78 € | 133.517,80 € | |
| 1,71 € | 256.534,20 € | |
| 1,70 € | 510.068,00 € | |
| 1,68 € | 840.184,80 € |
Need more?
Sign in to add notes