Reference Only
524471-E
Automotive Connectors 10P IDC BLACK UL 94V-0
Datasheet
524471-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 10 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | MicroBridge | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | MicroBridge Female Connector | |
| Part # Aliases | 524471 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.550 / Multiples: 85)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,47 € | 6.298,50 € | |
| 2,45 € | 12.286,75 € | |
| 2,33 € | 58.424,75 € | |
| 2,29 € | 171.875,95 € | |
| 2,20 € | 330.055,00 € | |
| 2,18 € | 654.109,00 € | |
| 2,16 € | 1.080.118,80 € |
Need more?
Sign in to add notes