Reference Only
524481-E
Automotive Connectors 12P IDC BLACK UL 94V-0
Datasheet
524481-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 12 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Series | MicroBridge | |
| Packaging | Tray | |
| Contact Gender | Socket (Female) | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | MicroBridge Female Connector | |
| Part # Aliases | 524481 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.500 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,92 € | 4.380,00 € | |
| 2,90 € | 14.572,50 € | |
| 2,76 € | 69.138,00 € | |
| 2,61 € | 195.750,00 € | |
| 2,58 € | 387.000,00 € | |
| 2,55 € | 765.000,00 € | |
| 2,53 € | 1.265.063,25 € |
Need more?
Sign in to add notes