Reference Only
524491-E
Automotive Connectors MCBP 14 F 2 035 137
Datasheet
524491-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 14 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Color | Black | |
| Series | MicroBridge | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Mounting Angle | Right Angle | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | MicroBridge Female Connector | |
| Part # Aliases | 524491 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.300 / Multiples: 65)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,12 € | 4.056,00 € | |
| 3,09 € | 15.465,45 € | |
| 2,94 € | 73.573,50 € | |
| 2,78 € | 208.527,80 € | |
| 2,76 € | 414.055,20 € | |
| 2,73 € | 819.109,20 € | |
| 2,70 € | 1.350.121,50 € |
Need more?
Sign in to add notes