
839012-E
Ribbon Cables / IDC Cables 2P IDC CABLE ASSEMBLY 300MM GR
Datasheet
839012-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ribbon Cables / IDC Cables | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 839012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,50 € | 750,00 € | |
| 6,39 € | 1.917,00 € | |
| 4,91 € | 2.455,00 € | |
| 4,12 € | 4.120,00 € | |
| 4,07 € | 20.350,00 € | |
| 4,02 € | 40.200,00 € |
Need more?
Sign in to add notes