
ALC40A680AB400
Aluminum Electrolytic Capacitors - Snap In 68UF 400V 22X30 10MMLS
Datasheet
ALC40A680AB400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 68 uF | |
| Series | ALC40 | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | A571BD680M400A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.224In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,61 € | 10,61 € | |
| 8,84 € | 221,00 € | |
| 7,74 € | 387,00 € | |
| 6,88 € | 688,00 € | |
| 6,59 € | 1.647,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.