Reference Only
PHE840MZ7330MF15R06L
Safety Capacitors 3.3UF 275VAC 20% X2 27.5MMLS
Datasheet
PHE840MZ7330MF15R06L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Safety Capacitors | |
| Voltage Rating AC | 275 VAC | |
| Termination Style | Radial | |
| Product | Safety Film Capacitors | |
| Series | PHE840M | |
| Packaging | Reel | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4.563In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 117 / Multiples: 117)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,71 € | 317,07 € | |
| 2,67 € | 1.561,95 € |
Need more?
My Notes
Sign into see notes.