Reference Only
PHE841EB6100MR17T0
Film Capacitors .1UF 330VAC 20% X1 15MMLS
Datasheet
PHE841EB6100MR17T0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Product | Safety Film Capacitors | |
| Series | PHE841 | |
| Packaging | Reel | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.400 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,384 € | 537,60 € |
Need more?
My Notes
Sign into see notes.