
PHE841EF6330MR04L2
Safety Capacitors .33UF 330VAC 20% X1 27.5MMLS
Datasheet
PHE841EF6330MR04L2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Safety Capacitors | |
| Product | Safety Film Capacitors | |
| Series | PHE841 | |
| Packaging | Tray | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 792 / Multiples: 198)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,19 € | 1.734,48 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes