Reference Only
PHE850EF6150MF11R06L
Safety Capacitors .15UF 300VAC 20% Y2 27.5MMLS
Datasheet
PHE850EF6150MF11R06L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Safety Capacitors | |
| Product | Safety Film Capacitors | |
| Series | PHE850 | |
| Packaging | Tray | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |