Reference Only
PME271M622KR19T0
Safety Capacitors 275V 0.22uF 10% LS=20.3mm
Datasheet
PME271M622KR19T0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Safety Capacitors | |
| Capacitance | 220 nF | |
| Safety Rating | X2 | |
| Voltage Rating AC | 275 VAC | |
| Termination Style | Radial | |
| Lead Spacing | 20.3 mm (0.799 in) | |
| Voltage Rating DC | 630 VDC | |
| Length | 24 mm | |
| Width | 11.3 mm | |
| Product | Safety Film Capacitors | |
| Dielectric | Paper | |
| Tolerance | 10 % | |
| Lead Style | Straight | |
| Height | 16.5 mm | |
| Series | PME271M | |
| Packaging | Reel | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors | |
| Type | General Purpose AC / DC Metallized Paper Capacitor | |
| Part # Aliases | P276CP224K275L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 180 / Multiples: 180)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,62 € | 291,60 € | |
| 1,58 € | 568,80 € | |
| 1,56 € | 1.123,20 € | |
| 1,53 € | 2.203,20 € | |
| 1,51 € | 3.261,60 € | |
| 1,48 € | 5.328,00 € | |
| 1,46 € | 10.512,00 € | |
| 1,43 € | 51.480,00 € |
Need more?
Sign in to add notes