Reference Only
CMB
Modular Power Supplies - Modules 12VNOM. 6.0-15.0V 15/23,3A
Datasheet
CMB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Modular Power Supplies - Modules | |
| Number of Outputs | 1 Output | |
| Output Power | 180 W | |
| Approvals | IEC60601-1, IEC60950, IEC62368-1 | |
| Series | CoolMods | |
| Compliance | IEC60601-1, IEC60950, IEC62368-1 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Modular Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7);Diboron trioxide (1303-86-2);Lead (7439-92-1);2-methyl-1-(4-methylth |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 142,78 € | 142,78 € | |
| 131,99 € | 659,95 € | |
| 127,61 € | 1.276,10 € | |
| 120,95 € | 2.419,00 € | |
| 112,89 € | 5.644,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes