Reference Only
CME
Modular Power Supplies - Modules 24VNOM. 22.8-25.2V 25/37.5A
Datasheet
CME DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Modular Power Supplies - Modules | |
| Number of Outputs | 1 Output | |
| Output Power | 600 W | |
| Approvals | IEC60601-1, IEC60950, IEC62368-1 | |
| Series | CoolMods | |
| Compliance | IEC60601-1, IEC60950, IEC62368-1 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Modular Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7);Diboron trioxide (1303-86-2);Lead (7439-92-1);2-methyl-1-(4-methylth |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 225,37 € | 225,37 € | |
| 220,93 € | 1.104,65 € | |
| 208,51 € | 5.212,75 € | |
| 206,45 € | 10.322,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes