Reference Only
XGJ
Modular Power Supplies - Modules 12VNOM. 4.0-15.0V 18,3A220W
Datasheet
XGJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Modular Power Supplies - Modules | |
| Number of Outputs | 1 Output | |
| Output Power | 220 W | |
| Approvals | UL/EN60601-1, UL/EN60950 | |
| Series | powerMod | |
| Compliance | UL/EN60601-1; UL/EN60950 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Modular Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2);Decabromodiphenylethane (DBDPE) (84852-53-9);Lead monoxide (lead oxide) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 124,12 € | 1.241,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes