Reference Only
XGQ
Modular Power Supplies - Modules 48VNOM. 1.0-58.0V 6.0A288W
Datasheet
XGQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Modular Power Supplies - Modules | |
| Number of Outputs | 1 Output | |
| Output Power | 288 W | |
| Approvals | UL/EN60601-1, UL/EN60950 | |
| Series | powerMod | |
| Compliance | UL/EN60601-1; UL/EN60950 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Modular Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2);Decabromodiphenylethane (DBDPE) (84852-53-9);Lead monoxide (lead oxide) |
Documents
Datasheet
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 154,35 € | 154,35 € | |
| 144,87 € | 724,35 € | |
| 142,04 € | 1.420,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes