Reference Only

211PC032S4149

End of Life
Automotive Connectors 3 way F 1.5 SICMA Mini Sealed Connector

Manufacturer:

Mfr Part:
211PC032S4149

TTI Part:
211PC032S4149

EDA / CAD Models

Alternate Part Number

10820170

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
Pitch3.3 mm (0.13 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorYellow
Sealed / UnsealedSealed
SeriesSICMA 1.5
PackagingBulk
FamilySICMA
Housing MaterialPolybutylene Terephthalate (PBT)
Length33.55 mm
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Width20.93 mm
Part # Aliases10820170

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

Associated Parts

211CC2S2160P Aptiv
Mating Product

Aptiv

Automotive Connectors 1.5 Female SICMA-3+ Clean Body SN Terminal
211CC2S1160P Aptiv
Mating Product

Aptiv

Automotive Connectors 1.5 Female SICMA-3+ Clean Body SN Terminal
Sign in to add notes