Reference Only
33121920
Automotive Connectors ASM CONN 38 F 0.64 RH BLK SLD
Datasheet
33121920 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 38 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | 86 Way | |
| Packaging | Each | |
| Family | CMC | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.016 / Multiples: 288)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,27 € | 2.560,32 € |
Need more?
Sign in to add notes