Reference Only
33155993
Automotive Connectors ASM CONN 86 F 0.64 RH APEX 2.8 GTS-2 1.5 SLD
Datasheet
33155993 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 86 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 86 Way | |
| Packaging | Each | |
| Description/Function | CMC 86 Way Female Connector Sealed Brown Wire Direction Left | |
| Dimensions | 35.75 mm L x 60.55 mm W x 46.35 mm H | |
| Family | CMC | |
| Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.016 / Multiples: 96)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,42 € | 4.878,72 € |
Need more?
Sign in to add notes