
35189165-JHY
Crimpers / Crimping Tools Terminal Crimp Tool Insert 35,00 mm2
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Hardware | |
| For Use With | Crimpers | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | AK Class 4 | |
| Subcategory | Tools | |
| Tradename | AK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 1111111111 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |