Reference Only

54200608-B

End of Life
Automotive Connectors 6W FEMALE HOUSING BLACK 2.8MM TERM SZ

Manufacturer:

Mfr Part:
54200608-B

TTI Part:
54200608-B

EDA / CAD Models

Alternate Part Number

35063643-B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
Pitch5.25 mm (0.207 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Wire Gauge Min20 AWG
Wire Gauge Max12 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesAPEX 2.8
PackagingEach
ApplicationWire to Wire
Description/Function6 Female, Connector, APEX 2.8 mm, Black, Sealed
FamilyAPEX
Housing MaterialPolyamide (PA)
Locking MechanismCPA
MaterialUltramid A3EG7 Nylon 6/6 GF35
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Wire Gauge Range12 AWG to 20 AWG
Part # Aliases15419838

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes