Reference Only

60000531

End of Life
Automotive Connectors 1.5mm FEMALE TERM 0.5-1 SQmm TIN

Manufacturer:

Mfr Part:
60000531

TTI Part:
60000531

EDA / CAD Models

Alternate Part Number

15380673

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max17 AWG
SeriesDCS 1.5
PackagingReel
Contact MaterialCopper Alloy
Length1.5 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS
Wire Gauge Range17 AWG to 20 AWG
Part # Aliases15380673

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add notes