Reference Only

60010531

End of Life
Automotive Connectors FMALE 2.8MM PWR TERM 2.1MM INSUL DIA TIN

Manufacturer:

Mfr Part:
60010531

TTI Part:
60010531

EDA / CAD Models

Alternate Part Number

12198447

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max17 AWG
SeriesDCS 2.8
PackagingReel
Contact MaterialCopper Alloy
Length2.8 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS
Wire Gauge Range17 AWG to 20 AWG
Part # Aliases12198447

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes