Reference Only
60011711
End of Life
Automotive Connectors ASM TERM F DC S-2 28 SN TANG
Alternate Part Number
10864927Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Contact Plating | Tin | |
| Gender | Receptacle (Female) | |
| Length | 2.8 mm | |
| Packaging | Reel | |
| Product Type | Automotive Connectors | |
| Product | Terminals | |
| Series | DCS | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | DCS-2 | |
| Wire Gauge Max | 22 AWG | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Range | 24 AWG to 22 AWG | |
| Part # Aliases | 10864927 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |