Reference Only

60012441

End of Life
Automotive Connectors PROPRIETARY PART VW RESTRICTED

Manufacturer:

Mfr Part:
60012441

TTI Part:
60012441

EDA / CAD Models

Alternate Part Number

10774282

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Termination StyleCrimp
Contact PlatingTin
PackagingReel
Length2.8 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # Aliases10774282

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes