Reference Only

60014031

End of Life
Automotive Connectors 2.8MM FEMALE TERM .50-1.0MM2 WR SZ

Manufacturer:

Mfr Part:
60014031

TTI Part:
60014031

EDA / CAD Models

Alternate Part Number

33523144

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Termination StyleCrimp
Contact PlatingTin
SeriesDCS 2.8
PackagingReel
Length2.8 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # Aliases10846768

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes