Reference Only

60040051

End of Life
Automotive Connectors FEMALE 6.3MM TERM 3.7MM INSUL DIA TIN

Manufacturer:

Mfr Part:
60040051

TTI Part:
60040051

EDA / CAD Models

Alternate Part Number

10748126

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min13 AWG
Wire Gauge Max11 AWG
SeriesDCS 6.3
PackagingReel
Contact MaterialCopper Alloy
Length6.3 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS
Wire Gauge Range11 AWG to 13 AWG
Part # Aliases10748126

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes