Reference Only

60040431

End of Life
Automotive Connectors 4.8mm FEMALE TERM 0.5-1 SQmm TIN

Manufacturer:

Mfr Part:
60040431

TTI Part:
60040431

EDA / CAD Models

Alternate Part Number

10811289

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max17 AWG
SeriesDCS 4.8
PackagingReel
Contact MaterialCopper Alloy
Length4.8 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS
Wire Gauge Range17 AWG to 20 AWG
Part # Aliases10811289

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes