Reference Only

60100631

End of Life
Automotive Connectors 1.5mm MALE TERM 0.5-1 SQmm TIN

Manufacturer:

Mfr Part:
60100631

TTI Part:
60100631

EDA / CAD Models

Alternate Part Number

10756897

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
Termination StyleCrimp
Contact PlatingTin
SeriesDCS 1.5
PackagingReel
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Length1.5 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS
Part # Aliases10756897

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes