Reference Only

60100714

End of Life
Automotive Connectors DCS2 1.5(.2-.35MM2) MALE SWS AU

Manufacturer:

Mfr Part:
60100714

TTI Part:
60100714

EDA / CAD Models

Alternate Part Number

33511802

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min24 AWG
Wire Gauge Max22 AWG
SeriesDCS 1.5
PackagingReel
Contact GenderPin (Male)
Length1.5 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS
Wire Gauge Range24 AWG to 22 AWG
Part # Aliases33511802

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes