Reference Only

60110711

End of Life
Automotive Connectors 2.8 Male DCS-2 Locking Lance SN Terminal

Manufacturer:

Mfr Part:
60110711

TTI Part:
60110711

EDA / CAD Models

Alternate Part Number

10756351

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min24 AWG
Wire Gauge Max22 AWG
SeriesAPEX 150
PackagingReel
Contact GenderPin (Male)
Length2.8 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range24 AWG to 22 AWG
Part # Aliases10756351

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.