Reference Only
60110741
End of Life
Automotive Connectors 2.8MM SWS MALE 1.0-2.5MM2 WIRE SZ
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 17 AWG | |
| Wire Gauge Max | 13 AWG | |
| Series | DCS 2.8 | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Length | 2.8 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DCS | |
| Wire Gauge Range | 13 AWG to 17 AWG | |
| Part # Aliases | 10756353 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |