60992606 Aptiv (formerly Delphi)

60992606

End of Life
Automotive Connectors SNGLE WRE SEAL 4.8MM 2.5-5 SQMM WIRE SIZE

Manufacturer:

Mfr Part:
60992606

TTI Part:
60992606

EDA / CAD Models

Alternate Part Number

12186636

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Number of Positions1 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StylePress Fit
ColorWhite
SeriesDCS 4.8
PackagingEach
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS
Part # Aliases12186636

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926904590
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.