
65900400
Extraction, Removal & Insertion Tools RMVL TOOL FOR FML TERM DCS2 2.8MM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Removal Tools | |
| Type | Terminal Removal | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | DCS-2 | |
| Subcategory | Tools | |
| Tradename | DCS | |
| Part # Aliases | 33522885 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205595560 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |