Reference Only

F133700

End of Life
Automotive Connectors 4 way M 1.5 SICMA Sensomate High Performance Connector

Manufacturer:

Mfr Part:
F133700

TTI Part:
F133700

EDA / CAD Models

Alternate Part Number

33502133

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
SeriesSICMA 1.5
PackagingBulk
FamilySICMA
Height19.55 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length58.05 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Width24.5 mm
Part # Aliases33502133

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

Associated Parts

33501792 Aptiv
Mating Product

Aptiv

Automotive Connectors TERM M SICMA-4 1.5 SN CAVITY LOCK
Sign in to add notes